+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9805-BE/ST

IC: temperature sensor; digital thermometer; -40÷125°C; TSSOP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9805-BE/ST
TME Symbol:
MCP9805-BE/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer
Temperature measuring range
-40...125°C
Case
TSSOP8
Mounting
SMD
Operating voltage
3...3.6V
Tolerance
±3°C
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
100pcs.
Interface
  • I2C
  • serial
  • SMBus
Gross weight2.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY
*
MCP9805-BE/ST
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
This product is not available for sale in your country.