+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCPC1250E

Relay: solid state; Ucntrl: 8÷32VDC; 50A; 48÷140VAC; MCPC; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCPC1250E
TME Symbol:
MCPC1250E

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
50A
Switched voltage
48...140V AC
Manufacturer series
MCPC
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.3x58.8x21.8mm
Relay features
built-in potentiometer
IP rating
IP00
Indication
LED
Kind of input 3
digital
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCPC1250E
0 in TME stock
Net price for quantities from 1 pcs - 127.15 EURGross price for quantities from 1 pcs - 127.15 EUR
Net price for quantities from 10 pcs - 121.11 EURGross price for quantities from 10 pcs - 121.11 EUR
Net price for quantities from 50 pcs - 115.60 EURGross price for quantities from 50 pcs - 115.60 EUR
Net price for quantities from 100 pcs - 112.19 EURGross price for quantities from 100 pcs - 112.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.