+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCS125

Circuit breaker; 230/400VAC; Inom: 25A; Poles: 1; Charact: C; 6kA


Manufacturer: HAGER

Manufacturer part number:
MCS125
TME Symbol:
MCS125

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
25A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MCS Quick Connect
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Leads
spring clamps
Trade name
MCB
Operating temperature
-25...60°C
Gross weight104.2 g
Certificates
EAN code3250614315206
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MCS125
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.59 USDGross price for quantities from 1 pcs - 15.59 USD
Net price for quantities from 6 pcs - 14.55 USDGross price for quantities from 6 pcs - 14.55 USD
Net price for quantities from 12 pcs - 13.51 USDGross price for quantities from 12 pcs - 13.51 USD