+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCST4825ES

Relay: solid state; Ucntrl: 8÷32VDC; 25A; 300÷530VAC; MCS; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCST4825ES
TME Symbol:
MCST4825ES

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
25A
Switched voltage
300...530V AC
Manufacturer series
MCS
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x19.8mm
Relay features
built-in potentiometer
IP rating
IP00
Indication
LED
Kind of input 3
digital
Starting/stopping time
100ms...1s/100ms...1s
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCST4825ES
0 in TME stock
Net price for quantities from 1 pcs - 139.93 EURGross price for quantities from 1 pcs - 139.93 EUR
Net price for quantities from 10 pcs - 133.27 EURGross price for quantities from 10 pcs - 133.27 EUR
Net price for quantities from 50 pcs - 127.22 EURGross price for quantities from 50 pcs - 127.22 EUR
Net price for quantities from 100 pcs - 123.47 EURGross price for quantities from 100 pcs - 123.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.