+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00830

Cable tie; L: 200mm; W: 4.6mm; polyamide; blue; 225N; UL94HB; MCT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00830
TME Symbol:
MCT50R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
blue
Tie strength
225N
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
MCT
Bundle diameter
50mm
Cable accessories application
food industry
Gross weight1.41 g
Certificates
EAN code5022660330698

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00830
9553 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 6 000 pcs