+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01665

Cable tie; L: 150mm; W: 3.5mm; blue; PPMP; 130N; UL94HB; -40÷115°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01665
TME Symbol:
MCTPP30R-PPMP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
0.15m
Tie width
3.5mm
Colour
blue
Tie material
PPMP
Tie strength
130N
Flammability rating
UL94HB
Operating temperature
-40...115°C
Manufacturer series
MCTPP
Bundle diameter
35mm
Cable accessories application
food industry
Gross weight0.55 g
Certificates
EAN code5022660344718

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01665
100 in TME stock
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs