+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-01976

RFID cable tie; L: 200mm; W: 4.6mm; polyamide; blue; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01976
TME Symbol:
MCTRFIDCLA-MP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
RFID cable tie
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
blue
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94HB
Operating temperature
-25...85°C
Frequency
125kHz
Conform to the norm
ATEX Ex
Gross weight1.9 g
Certificates
EAN code4031026556253

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-01976
10 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 10.76 EURGross price for quantities from 10 pcs - 10.76 EUR
Net price for quantities from 50 pcs - 8.87 EURGross price for quantities from 50 pcs - 8.87 EUR
Net price for quantities from 100 pcs - 7.80 EURGross price for quantities from 100 pcs - 7.80 EUR
Packaging method by the manufacturer:Bag = 100 pcs