+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCX380D5

Relay: solid state; Ucntrl: 4÷15VDC; 5A; 48÷530VAC; MCX; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCX380D5
TME Symbol:
MCX380D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...15V DC
Max. operating current
5A
Switched voltage
48...530V AC
Manufacturer series
MCX
Relay variant
1-phase
Mounting
THT
Case
SIP
Body dimensions
43.1x25.4x10.2mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Operating temperature
-40...80°C
Dimensions
Gross weight17.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCX380D5
0 in TME stock
Net price for quantities from 1 pcs - 39.22 EURGross price for quantities from 1 pcs - 39.22 EUR
Net price for quantities from 5 pcs - 36.69 EURGross price for quantities from 5 pcs - 36.69 EUR
Net price for quantities from 10 pcs - 34.17 EURGross price for quantities from 10 pcs - 34.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.