+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCXE240D5

Relay: solid state; Ucntrl: 15÷32VAC; 5A; 12÷280VAC; MCX; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCXE240D5
TME Symbol:
MCXE240D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
15...32V AC
Max. operating current
5A
Switched voltage
12...280V AC
Manufacturer series
MCX
Relay variant
1-phase
Mounting
THT
Case
SIP
Body dimensions
43.1x25.4x10.2mm
Relay features
zero voltage switching
Operating temperature
-40...80°C
Dimensions
Gross weight17.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCXE240D5
18 in TME stock
Net price for quantities from 1 pcs - 26.84 USDGross price for quantities from 1 pcs - 26.84 USD
Net price for quantities from 5 pcs - 24.33 USDGross price for quantities from 5 pcs - 24.33 USD
Net price for quantities from 10 pcs - 23.76 USDGross price for quantities from 10 pcs - 23.76 USD
No. of pieces (Multiplicity: 1)