+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | T/R switch | |
Case | VDFN18 | |
Number of channels | 4 | |
Mounting | SMD | |
Application | medical applications | |
Kind of package | in-tray | |
Manufacturer standard package | 490pcs. |