+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD150E

Counter: electronical; pulses/speed; -99999÷999999; 125VAC/1A


Manufacturer: WObit

Manufacturer part number:
MD150E
TME Symbol:
MD150E

Specification

Manufacturer
WObit
Type of counter
electronical
Type of counted signal
pulses/speed
Counting range
-99999...999999
Resetting method
automatic
Output 1 electrical parameters
125V AC / 1A
Output 2 electrical parameters
30V DC / 2A
IP rating
IP40, IP65 (from the front)
Max IN1 counting frequency
2MHz
Operating temperature
0...50°C
Display height 1
13.5mm
Mounting
on panel
Dimensions
44.5x80x92mm
Supply voltage
  • 12...36V DC
Interface
  • RS485
  • USB
Gross weight273.5 g
Certificates
See other products in this category: Impulse Counters WObit,
*
MD150E
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 115.93 USDGross price for quantities from 1 pcs - 115.93 USD