+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD1690A-DKM2MM

Module: diode; double,common cathode; 1.6kV; If: 90A; A 21mm; screw


Manufacturer: LITTELFUSE

Manufacturer part number:
MD1690A-DKM2MM
TME Symbol:
MD1690A-DKM2MM

Specification

Manufacturer
LITTELFUSE
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.6kV
Load current
90A
Case
A 21mm
Max. forward voltage
1.6V
Max. forward impulse current
2.2kA
Electrical mounting
screw
Max. load current
90A
Mechanical mounting
screw
Gross weight110 g
Certificates
See other products in this category: Diode modules LITTELFUSE,
*
MD1690A-DKM2MM
0 in TME stock
No. of pieces (Multiplicity: 196)
Minimum order quantity: 196.
Multiplicity: 196.
Net price for quantities from 196 pcs - 29.79 EURGross price for quantities from 196 pcs - 29.79 EUR