+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD1730-V/M2

IC: ultrasound driver; SQFN36; in-tray; medical applications


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MD1730-V/M2
TME Symbol:
MD1730-V/M2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ultrasound driver
Mounting
SMD
Number of channels
8
Operating temperature
0...85°C
Case
SQFN36
Kind of package
in-tray
Application
medical applications
Manufacturer standard package
490pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MD1730-V/M2
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Net price for quantities from 490 pcs - 4.89 EURGross price for quantities from 490 pcs - 4.89 EUR