+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDA72-08N1B

Module: diode; double,common anode; 800V; If: 113Ax2; TO240AA; bulk


Manufacturer: IXYS

Manufacturer part number:
MDA72-08N1B
TME Symbol:
MDA72-08N1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
0.8kV
Load current
113A x2
Case
TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.54kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight100 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDA72-08N1B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.63 USDGross price for quantities from 1 pcs - 39.63 USD
Net price for quantities from 3 pcs - 35.69 USDGross price for quantities from 3 pcs - 35.69 USD
Net price for quantities from 5 pcs - 31.53 USDGross price for quantities from 5 pcs - 31.53 USD