+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD810-16N2

Module: diode; double series; 1.6kV; If: 807A; ComPack; Ufmax: 1.24V


Manufacturer: IXYS

Manufacturer part number:
MDD810-16N2
TME Symbol:
MDD810-16N2

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
807A
Case
ComPack
Max. forward voltage
1.24V
Max. forward impulse current
17.3kA
Electrical mounting
screw
Max. load current
1661A
Mechanical mounting
screw
Kind of package
bulk
Gross weight500 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDD810-16N2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 273.28 USDGross price for quantities from 1 pcs - 273.28 USD
Net price for quantities from 2 pcs - 241.45 USDGross price for quantities from 2 pcs - 241.45 USD
Net price for quantities from 4 pcs - 217.31 USDGross price for quantities from 4 pcs - 217.31 USD