+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDK410-28N3

Module: diode; double,common cathode; 2.8kV; If: 440A; W102; screw


Manufacturer: WESTCODE

Manufacturer part number:
MDK410-28N3
TME Symbol:
MDK410-28N3

Specification

Manufacturer
WESTCODE
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
2.8kV
Load current
440A
Case
W102
Max. forward impulse current
7.8kA
Electrical mounting
screw
Max. load current
910A
Mechanical mounting
screw
Gross weight2 kg
Certificates
See other products in this category: Diode modules WESTCODE,
*
MDK410-28N3
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product for special order