+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDL4U200

Electronic load; 0÷80V; 0÷40A; 200W; MDL4U; 82x170.5x573mm; Ch: 1

Manufacturer: B&K PRECISION

Manufacturer part number:
MDL4U200
TME Symbol:
MDL4U200

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...80V
Operating current
0...40A
Maximum power
200W
Manufacturer series
MDL4U
Dimensions
82x170.5x573mm
Kind of display used
VFD
Operating modes
constant current, constant impedance, constant power, constant resistance, constant voltage
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Number of channels
1
Related items
MDL4U001, MDL4U002
Support
SCPI
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Measuring instrument features
  • adjustable slew rate
  • automatic test mode
Producer guarantee (months)
  • 36
Gross weight9 kg
EAN code817050960051

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
See other products from this series.:
*
MDL4U200
0 in TME stock
Net price for quantities from 1 pcs - 1 589.30 USDGross price for quantities from 1 pcs - 1 589.30 USD
No. of pieces (Multiplicity: 1)