+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDL4U302B

Electronic load; 0÷80V; 0÷45A; 300W; MDL4UB; 82x170.5x573mm; Ch: 2

Manufacturer: B&K PRECISION

Manufacturer part number:
MDL4U302B
TME Symbol:
MDL4U302B

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...80V
Operating current
0...45A
Maximum power
300W
Manufacturer series
MDL4UB
Dimensions
82x170.5x573mm
Kind of display used
VFD
Operating modes
constant current, constant impedance, constant power, constant resistance, constant voltage
Protection
anti-overload OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Measuring instrument features
automatic test mode
Number of channels
2
Related items
MDL4U001, MDL4U002
Support
SCPI
Communictions protocol
GPIB, LAN, RS232, USB
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Producer guarantee (months)
  • 36
Gross weight8.2 kg
See other products in this category: Electronic Loads B&K PRECISION,
See other products from this series.:
*
MDL4U302B
0 in TME stock
Net price for quantities from 1 pcs - 2 826.24 GBPGross price for quantities from 1 pcs - 2 826.24 GBP
No. of pieces (Multiplicity: 1)