+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA60B1200MB

Module: diode; 1.2kV; 60A; ECO-PAC 1; THT; screw; bulk


Manufacturer: IXYS

Manufacturer part number:
MDMA60B1200MB
TME Symbol:
MDMA60B1200MB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Max. off-state voltage
1.2kV
Load current
60A
Case
ECO-PAC 1
Electrical mounting
THT
Mechanical mounting
screw
Kind of package
bulk
Gross weight20 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA60B1200MB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.94 USDGross price for quantities from 1 pcs - 22.94 USD
Net price for quantities from 3 pcs - 20.63 USDGross price for quantities from 3 pcs - 20.63 USD
Net price for quantities from 10 pcs - 18.22 USDGross price for quantities from 10 pcs - 18.22 USD