+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA700P1600CC

Module: diode; double series; 1.6kV; If: 700A; ComPack; Ufmax: 1.05V


Manufacturer: IXYS

Manufacturer part number:
MDMA700P1600CC
TME Symbol:
MDMA700P1600CC

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
700A
Case
ComPack
Max. forward voltage
1.05V
Max. forward impulse current
20kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight516.88 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA700P1600CC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 338.79 USDGross price for quantities from 1 pcs - 338.79 USD
Net price for quantities from 3 pcs - 299.53 USDGross price for quantities from 3 pcs - 299.53 USD