+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEC1416-NU

IC: interface; I2C,SPI,UART; SMD; in-tray; I/O: 106; 1.71÷3.465V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MEC1416-NU
TME Symbol:
MEC1416-NU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Number of inputs/outputs
106
Manufacturer standard package
90pcs.
Program memory
128kB
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.71...3.465V
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MEC1416-NU
0 in TME stock
Net price for quantities from 180 pcs - 2.29 GBPGross price for quantities from 180 pcs - 2.29 GBP
No. of pieces (Multiplicity: 90)