+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1D16

Button; LED; white; polycarbonate; Button marking: blank; Ø10mm


Manufacturer: MEC

Manufacturer part number:
1D16
TME Symbol:
MEC1D16

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
LED
Key button colour
white
Material
polycarbonate
Button marking
blank
Mounting hole dimensions
Ø10mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1D16
0 in TME stock
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.