+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1JS11

Button; LED; round; transparent; Ø10mm; polycarbonate; H: 2.4mm


Manufacturer: MEC

Manufacturer part number:
1JS11
TME Symbol:
MEC1JS11

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
LED
Button shape
round
Key button colour
transparent
Button size
Ø10mm
Material
polycarbonate
Button marking
blank
Height
2.4mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1JS11
100 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 40 pcs - 0.40 USDGross price for quantities from 40 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs