+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1021

Blade; 18mm; 10pcs.

Manufacturer: MEDID

Manufacturer part number:
1021
TME Symbol:
MED.1021

Specification

Manufacturer
MEDID
Type of tool accessories
blade
Width
18mm
Quantity in set/package
10pcs.
Gross weight71.62 g
See other products in this category: Shears, Scissors, Knives MEDID,
*
1021
222 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.08 USDGross price for quantities from 1 pcg - 1.08 USD
Net price for quantities from 5 pcg - 1.00 USDGross price for quantities from 5 pcg - 1.00 USD
Packaging method by the manufacturer:
Cardboard = 20 pcg