+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2000

Folding ruler; L: 2m; white; measure

Manufacturer: MEDID

Manufacturer part number:
2000
TME Symbol:
MED.2000

Specification

Manufacturer
MEDID
Type of tool
folding ruler
Length
2m
Colour
white
Trade name
measure
Gross weight121 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
2000
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 4.23 USD
Packaging method by the manufacturer:Cardboard = 5 pcs