+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEDW4601

Indicator: LED; 6VDC; Ø5.6mm; Cap: W2x4.6

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MEDW4601
TME Symbol:
MEDW4601

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Operating voltage
6V DC
Mounting hole dimensions
Ø5.6mm
Body colour
red
Kind of handle
W2x4.6
Gross weight0.397 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
MEDW4601
5 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts