+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEE250-12DA

Module: diode; double series; 1.2kV; If: 260A; Y4-M6; Ufmax: 1.54V


Manufacturer: IXYS

Manufacturer part number:
MEE250-12DA
TME Symbol:
MEE250-12DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
260A
Case
Y4-M6
Max. forward voltage
1.54V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight129.99 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEE250-12DA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 81.22 EURGross price for quantities from 1 pcs - 81.22 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs