+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.2kV | |
Load current | 75A | |
Case | TO240AA | |
Max. forward voltage | 1.85V | |
Max. forward impulse current | 1.2kA | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Kind of package | bulk |