+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MEE95-06DA

Module: diode; double series; 600V; If: 95A; TO240AA; Ufmax: 1.36V


Manufacturer: IXYS

Manufacturer part number:
MEE95-06DA
TME Symbol:
MEE95-06DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
95A
Case
TO240AA
Max. forward voltage
1.36V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight76.3 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEE95-06DA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 25.36 GBPGross price for quantities from 1 pcs - 25.36 GBP
Net price for quantities from 3 pcs - 22.78 GBPGross price for quantities from 3 pcs - 22.78 GBP
Net price for quantities from 10 pcs - 21.28 GBPGross price for quantities from 10 pcs - 21.28 GBP
Packaging method by the manufacturer:Cardboard = 36 pcs