+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPEVB00B

Dev.kit: evaluation

Manufacturer: MEIG SMART TECHNOLOGY

Manufacturer part number:
MPEVB00B
TME Symbol:
MEIG-EVB-KIT

Specification

Manufacturer
MEIG SMART TECHNOLOGY
Type of development kit
evaluation
Connection
D-Sub 9pin x2, pin header, power supply, SIM, solder pads, USB
Gross weight216.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MPEVB00B
4 in TME stock
Net price for quantities from 1 pcs - 56.03 USDGross price for quantities from 1 pcs - 56.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts