+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEK95-06DA

Module: diode; double,common cathode; 600V; If: 95A; TO240AA; screw


Manufacturer: IXYS

Manufacturer part number:
MEK95-06DA
TME Symbol:
MEK95-06DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
95A
Case
TO240AA
Max. forward voltage
1.36V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight86.9 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEK95-06DA
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.20 EURGross price for quantities from 1 pcs - 30.20 EUR
Net price for quantities from 3 pcs - 27.50 EURGross price for quantities from 3 pcs - 27.50 EUR
Net price for quantities from 5 pcs - 25.50 EURGross price for quantities from 5 pcs - 25.50 EUR
Net price for quantities from 10 pcs - 25.04 EURGross price for quantities from 10 pcs - 25.04 EUR
Packaging method by the manufacturer:Cardboard = 36 pcs