+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5CYL2

PowerLogic; Body dim: Ø26.8x45mm; Øint: 8.5mm

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5CYL2
TME Symbol:
METSECT5CYL2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Manufacturer series
PowerLogic
Body dimensions
Ø26.8x45mm
Internal diameter
8.5mm
Type of mounting element
guide bushing
Application
current transformer
Gross weight115 g
Certificates
EAN code3606480619007
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5CYL2
0 in TME stock
Net price for quantities from 1 pcs - 10.40 EURGross price for quantities from 1 pcs - 10.40 EUR
Net price for quantities from 3 pcs - 9.66 EURGross price for quantities from 3 pcs - 9.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.