+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5DC400

Transformer: current; PowerLogic; Iin: 4000A; 50VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5DC400
TME Symbol:
METSECT5DC400

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
4kA
Power
50VA
IP rating
IP20
Body dimensions
125x160x87mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
solid
Max. voltage
720V AC
Conductor rail size
52mmx127mm
Gross weight1.348 kg
Certificates
EAN code3303431123803
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5DC400
0 in TME stock
Net price for quantities from 1 pcs - 154.09 EURGross price for quantities from 1 pcs - 154.09 EUR
Net price for quantities from 3 pcs - 143.08 EURGross price for quantities from 3 pcs - 143.08 EUR
No. of pieces (Multiplicity: 1)