+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5GD075

Transformer: current; PowerLogic; Iin: 750A; 2.5VA; IP20; 720VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5GD075
TME Symbol:
METSECT5GD075

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
750A
Power
2.5VA
IP rating
IP20
Body dimensions
125x158.15x58mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
for bus bar
Kind of core
split
Max. voltage
720V AC
Gross weight1.135 kg
Certificates
EAN code3606489607906
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5GD075
0 in TME stock
Net price for quantities from 1 pcs - 243.11 USDGross price for quantities from 1 pcs - 243.11 USD
Net price for quantities from 3 pcs - 225.75 USDGross price for quantities from 3 pcs - 225.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.