+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13532

Wire; MEGAFLEX® 500-C; 2x1mm2; tinned copper braid; LSZH; grey


Manufacturer: HELU

Manufacturer part number:
13532
TME Symbol:
MFLEX500C-2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
MEGAFLEX® 500-C
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Shield structure
tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
abrasion, abrasion, flame, most of oils, ozone, to weather conditions, water
Flexibility class
5
Cable external diameter
6.4mm
CPR standard
no classification
Earth core
none
Conform to the norm
CSA FT1 UL 20939
Information
The UL Label and Mark on full factory packaging only
Cable application
  • air-conditioning technology
  • industrial applications
  • maritime applications
  • wind turbine engineering
Gross weight56.022 g
Certificates
EAN code4060892056536

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
13532
48 in TME stock
Net price for quantities from 1 m - 3.94 EURGross price for quantities from 1 m - 3.94 EUR
Net price for quantities from 10 m - 3.52 EURGross price for quantities from 10 m - 3.52 EUR
Net price for quantities from 25 m - 2.98 EURGross price for quantities from 25 m - 2.98 EUR
Net price for quantities from 50 m - 2.71 EURGross price for quantities from 50 m - 2.71 EUR
Net price for quantities from 100 m - 2.34 EURGross price for quantities from 100 m - 2.34 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.