+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFMCA0050EEL

Connection lead; 5m; Standard: Panasonic; power; MINAS LIQI

Manufacturer: PANASONIC

Manufacturer part number:
MFMCA0050EEL
TME Symbol:
MFMCA0050EEL

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Cable length
5m
Standard
Panasonic
Kind of cable
power
Application - series/manufacturer
MINAS LIQI
Gross weight400 g
Certificates
See other products in this category: Servo cables PANASONIC,
*
MFMCA0050EEL
0 in TME stock
Net price for quantities from 1 pcs - 54.31 EURGross price for quantities from 1 pcs - 54.31 EUR
Net price for quantities from 3 pcs - 50.40 EURGross price for quantities from 3 pcs - 50.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.