+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

22015

Ruler; L: 150mm; Width: 18mm; measure


Manufacturer: MEGA

Manufacturer part number:
22015
TME Symbol:
MGA-22015

Specification

Manufacturer
MEGA
Type of tool
ruler
Length
0.15m
Width
18mm
Material
stainless steel
Measurement tool features
both sides reading scale
Trade name
measure
Gross weight14.94 g
EAN code5903755220158

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
22015
411 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.76 EURGross price for quantities from 5 pcs - 0.76 EUR
Net price for quantities from 20 pcs - 0.69 EURGross price for quantities from 20 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs