+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

59310

Rivet; aluminium; Rivet diam: 3.2mm; L.rivet: 10mm; 50pcs.


Manufacturer: MEGA

Manufacturer part number:
59310
TME Symbol:
MGA-59310

Specification

Manufacturer
MEGA
Type of mounting element
rivet
Material
aluminium
Rivet diameter
3.2mm
Rivet length
10mm
Quantity in set/package
50pcs.
Gross weight50.75 g
EAN code5903755593108
See other products in this category: Metal rivets MEGA,
*
59310
15 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcg - 0.67 EURGross price for quantities from 5 pcg - 0.67 EUR
Net price for quantities from 15 pcg - 0.61 EURGross price for quantities from 15 pcg - 0.61 EUR
Packaging method by the manufacturer:
Cardboard = 25 pcg