+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | controller | |
Kind of integrated circuit | 3D gesture controller | |
Interface | I2C | |
Mounting | SMD | |
Operating voltage | 3.3V DC | |
Operating temperature | -40...85°C | |
Case | UQFN48 | |
Kind of package | tube | |
Manufacturer standard package | 61pcs. |