+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-123

Headphones with microphone; black; Jack 3,5mm x2; 1.8m; 32Ω


Manufacturer: GEMBIRD

Manufacturer part number:
MHS-123
TME Symbol:
MHS-123

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm x2
Version
headphones, wired
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
103dB
Microphone sensitivity
-58dB
Gross weight119.9 g
Certificates
EAN code8716309080330
See other products in this category: Peripherals GEMBIRD,
*
MHS-123
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 3 pcs - 3.89 USDGross price for quantities from 3 pcs - 3.89 USD