+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-903

Headphones with microphone; black,red,silver; Jack 3,5mm x2


Manufacturer: GEMBIRD

Manufacturer part number:
MHS-903
TME Symbol:
MHS-903

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red, silver
Connection
Jack 3,5mm x2
Version
headphones, wired
Cable length
1.5m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
108dB
Microphone sensitivity
-58dB
Gross weight232.05 g
Certificates
EAN code8716309078283
See other products in this category: Peripherals GEMBIRD,
*
MHS-903
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.76 EURGross price for quantities from 1 pcs - 5.76 EUR
Net price for quantities from 3 pcs - 5.00 EURGross price for quantities from 3 pcs - 5.00 EUR