+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI5

Transformer: current; MI; I AC: 500mA÷5A; 52x45x16mm; Core: solid


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
MI5
TME Symbol:
MI5

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
MI
AC current measuring range
500mA...5A
Body dimensions
52x45x16mm
Kind of core
solid
Operating temperature
-20...60°C
Gross weight83.8 g
Certificates
EAN code5709870006550
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
MI5
2 in TME stock
Net price for quantities from 1 pcs - 59.56 USDGross price for quantities from 1 pcs - 59.56 USD
Net price for quantities from 5 pcs - 55.59 USDGross price for quantities from 5 pcs - 55.59 USD
Net price for quantities from 10 pcs - 51.62 USDGross price for quantities from 10 pcs - 51.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.