+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB3508D30

Support insulator; L: 35mm; Ø: 30mm; Uoper: 750V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB3508D30
TME Symbol:
MIB3508D30

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
35mm
Diameter
30mm
Operating voltage
750V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
11mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
tower
Breakdown voltage
25kV
Gross weight60 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB3508D30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 100 pcs - 3.94 USDGross price for quantities from 100 pcs - 3.94 USD