MOREK Support insulators

MOREK Support insulators, MIB1604D20, MIB1605D20, MIB1606D20, MIB2005D20, MIB2006D20 |EN|
Manufacturer
Mounting elementsupport insulator
Body colourred
Flammability ratingUL94V-0
Materialpolyamide, fiberglass
Internal parts materialsteel
Shapetower
Symbol Internal thread Thread len. Diameter Length Ubr Operating voltage
[mm] [mm] [mm] [kV] [V]
MIB1605D20 M5 4.5 20 16 10 400
MIB1606D20 M6 4.5 20 16 10 400
MIB2005D20 M5 5 20 20 12 600
MIB2006D20 M6 5 20 20 12 600
MIB2505D20 M5 8 20 25 15 600
MIB2506D20 M6 8 20 25 15 600
MIB2508D20 M8 8 20 25 15 600
MIB3005D20 M5 9 20 30 20 600
MIB3006D20 M6 9 20 30 20 600
MIB3008D20 M8 9 20 30 20 600
MIB3505D20 M5 9 20 35 20 600
MIB3506D20 M6 9 20 35 20 600
MIB3508D20 M8 9 20 35 20 600
MIB4005D20 M5 9 20 40 20 600
MIB4006D20 M6 9 20 40 20 600
MIB4008D20 M8 9 20 40 20 600
MIB4505D20 M5 9 20 45 20 600
MIB4506D20 M6 9 20 45 20 600
MIB4508D20 M8 9 20 45 20 600
MIB5005D20 M5 9 20 50 30 750
MIB5006D20 M6 9 20 50 30 750
MIB3006D30 M6 9 30 30 25 750
MIB3008D30 M8 9 30 30 25 750
MIB3506D30 M6 11 30 35 25 750
MIB3508D30 M8 11 30 35 25 750
MIB4006D30 M6 11 30 40 30 1000
MIB4008D30 M8 11 30 40 30 1000
MIB4506D30 M6 15 30 45 30 1000
MIB4508D30 M8 15 30 45 30 1000
MIB5506D30 M6 15 30 55 50 1500
MIB5508D30 M8 15 30 55 50 1500
MIB6506D30 M6 15 30 65 50 1500
MIB6508D30 M8 15 30 65 50 1500
MIB7006D30 M6 15 30 70 50 1500
MIB7008D30 M8 15 30 70 50 1500
MIB3008D40 M8 9 40 30 25 750
MIB3508D40 M8 11 40 35 25 750
MIB4008D40 M8 11 40 40 30 1000
MIB4010D40 M10 11 40 40 30 1000
MIB4508D40 M8 15 40 45 30 1000
MIB4510D40 M10 15 40 45 30 1000
MIB5008D40 M8 15 40 50 40 1500
MIB5010D40 M10 15 40 50 40 1500
MIB5510D40 M10 15 40 55 40 1500
MIB6010D40 M10 15 40 60 40 1500
MIB6510D40 M10 15 40 65 40 1500
MIB7010D40 M10 15 40 70 40 1500