+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB1605D20

Support insulator; L: 16mm; Ø: 20mm; Uoper: 400V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB1605D20
TME Symbol:
MIB1605D20

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
16mm
Diameter
20mm
Operating voltage
400V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
4.5mm
Body colour
red
Internal thread
M5
Internal parts material
steel
Shape
tower
Breakdown voltage
10kV
Gross weight12.72 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB1605D20
84 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs