+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB5010D40

Support insulator; L: 50mm; Ø: 40mm; Uoper: 1500V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB5010D40
TME Symbol:
MIB5010D40

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
50mm
Diameter
40mm
Operating voltage
1.5kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
15mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
tower
Breakdown voltage
40kV
Gross weight120 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB5010D40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 100 pcs - 4.84 USDGross price for quantities from 100 pcs - 5.81 USD