+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB1606D20

Support insulator; L: 16mm; Ø: 20mm; Uoper: 400V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB1606D20
TME Symbol:
MIB1606D20

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
16mm
Diameter
20mm
Operating voltage
400V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
4.5mm
Body colour
red
Internal thread
M6
Internal parts material
steel
Shape
tower
Breakdown voltage
10kV
Gross weight12.15 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB1606D20
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.28 USD
Packaging method by the manufacturer:Cardboard = 50 pcs