+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB4006D30

Support insulator; L: 40mm; Ø: 30mm; Uoper: 1000V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB4006D30
TME Symbol:
MIB4006D30

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
40mm
Diameter
30mm
Operating voltage
1kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
11mm
Body colour
red
Internal thread
M6
Internal parts material
steel
Shape
tower
Breakdown voltage
30kV
Gross weight62.62 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB4006D30
42 in TME stock
Net price for quantities from 1 pcs - 4.83 EURGross price for quantities from 1 pcs - 5.80 EUR
Net price for quantities from 10 pcs - 4.30 EURGross price for quantities from 10 pcs - 5.15 EUR
Net price for quantities from 100 pcs - 3.76 EURGross price for quantities from 100 pcs - 4.51 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs