+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB7006D30

Support insulator; L: 70mm; Ø: 30mm; Uoper: 1500V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB7006D30
TME Symbol:
MIB7006D30

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
70mm
Diameter
30mm
Operating voltage
1.5kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
15mm
Body colour
red
Internal thread
M6
Internal parts material
steel
Shape
tower
Breakdown voltage
50kV
Gross weight100.75 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB7006D30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.35 EURGross price for quantities from 1 pcs - 10.02 EUR
Net price for quantities from 10 pcs - 7.42 EURGross price for quantities from 10 pcs - 8.91 EUR
Net price for quantities from 100 pcs - 6.50 EURGross price for quantities from 100 pcs - 7.79 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs