+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB4008D20

Support insulator; L: 40mm; Ø: 20mm; Uoper: 600V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB4008D20
TME Symbol:
MIB4008D20

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
40mm
Diameter
20mm
Operating voltage
600V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
9mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
tower
Breakdown voltage
20kV
Gross weight28.16 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB4008D20
108 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 1.64 EURGross price for quantities from 10 pcs - 1.97 EUR
Net price for quantities from 100 pcs - 1.43 EURGross price for quantities from 100 pcs - 1.72 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs